LT1795CSW#PBF

Analog Devices
584-LT1795CSW#PBF
LT1795CSW#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x 500mA/50MHz C F Line Drvr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.83 $19.83
$16.03 $160.30
$15.32 $383.00
$12.03 $1,371.42
$11.61 $3,088.26
$11.33 $6,027.56

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1795
2 Channel
900 V/us
68 dB
62 dB
1 A
4.5 mV
36 V
10 V
29 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Amplifier Type: Video Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 3.6 nV/sqrt Hz
In - Input Noise Current Density: 2 pA
Maximum Input Resistance: 10 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Shutdown: Shutdown
Factory Pack Quantity: 38
Subcategory: Amplifier ICs
Unit Weight: 789 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.