LT1997HMS-2#PBF

Analog Devices
584-LT1997HMS2PB
LT1997HMS-2#PBF

Mfr.:

Description:
Precision Amplifiers Prec, Wide V Rng Gain Sel Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.68 $13.68
$10.81 $108.10
$10.31 $257.75
$8.95 $993.45
$8.54 $2,211.86

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1 MHz
750 mV/us
20 uV
15 nA
50 V
3.3 V
350 uA
32 mA
118 dB
40 nV/sqrt Hz
MSOP-16
SMD/SMT
Shutdown
- 40 C
+ 125 C
LT1997-2
Tube
3 dB Bandwidth: 1.1 MHz
Brand: Analog Devices
Gain Error: 0.001 %
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Settling Time: 20.9 us
Factory Pack Quantity: 37
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 255 V
Unit Weight: 197.690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LT1997 Wide Voltage Gain Selectable Amplifier

Analog Devices Inc. LT1997 Wide Voltage Gain Selectable Amplifier is a one-chip solution for accurately amplifying voltages. The LT1997 combines a precision operational amplifier with highly-matched resistors. The LT1997 is ideal for use as a difference amplifier, where the excellent resistor matching results in a common mode rejection ratio of greater than 91dB.