LT8491IUKJ#PBF

Analog Devices
584-LT8491IUKJ#PBF
LT8491IUKJ#PBF

Mfr.:

Description:
Battery Management High Voltage Buck-Boost Battery Charge Controller with Maximum Power Point Tracking (MPPT) and I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,396

Stock:
1,396 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.87 $31.87
$27.73 $277.30
$26.48 $662.00
$23.68 $2,344.32

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid, Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer
1.3 V to 80 V
10 A
6 V to 80 V
SMD/SMT
LT8491
Tube
Brand: Analog Devices
Product Type: Battery Management
Factory Pack Quantity: 33
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LT8491 Buck-Boost Battery Charge Controller

Analog Devices Inc. LT8491 Buck-Boost Battery Charge Controller implements a constant-current constant voltage (CCCV) charging profile used for most battery types. This includes sealed lead-acid (SLA), flooded, gel, and lithium-ion. The device operates from input voltages above, below, or equal to the output voltage and is powered by a solar panel or DC power supply.