LTC2053IMS8#TRPBF

Analog Devices
584-LTC2053IMS8TRPBF
LTC2053IMS8#TRPBF

Mfr.:

Description:
Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,494

Stock:
12,494 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.05 $13.05
$9.92 $99.20
$9.51 $237.75
$8.37 $837.00
$7.96 $1,990.00
Full Reel (Order in multiples of 2500)
$7.96 $19,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$13.05
Min:
1

Similar Product

Analog Devices LTC2053IMS8#PBF
Analog Devices
Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LTC2053
1 Channel
200 kHz
200 mV/us
118 dB
4 nA
5 uV
11 V
2.7 V
950 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
en - Input Voltage Noise Density: 50 nV/sqrt Hz
GBP - Gain Bandwidth Product: 200 kHz
Output Current per Channel: 10 mA
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 84.030 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.