LTC2668CUJ-12#PBF

Analog Devices
584-LTC2668CUJ-12PBF
LTC2668CUJ-12#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Channel 16-/12-Bit 10V VOUT SoftSpan DACs with 10ppm/ C Max Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.29 $67.29
$59.09 $590.90
$51.47 $1,286.75

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2668
12 bit
16 Channel
20.5 us
Voltage
3-Wire, Microwire, SPI
+/- 4.5 V to +/- 15.75 V, 5 V
1.71 V to 5.5 V
0 C
+ 70 C
SMD/SMT
QFN-40
Tube
Brand: Analog Devices
Development Kit: DC2025A-B
DNL - Differential Nonlinearity: +/- 0.05 LSB
Features: 16:1 Analog Multiplexer, Internal or External Reference
Gain Error: 0.02 %FSR
INL - Integral Nonlinearity: +/- 0.2 LSB
Number of Converters: 16 Converter
Operating Supply Current: 9.4 mA
Pd - Power Dissipation: 73 mW
Product: DAC - Voltage Output DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: Shutdown
Factory Pack Quantity: 61
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Rail-to-Rail
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

LTC2668 Digital-to-Analog Converters

Analog Devices Inc. LTC2668 Digital-to-Analog Converters are 16-channel, 16-/12-bit ±10V converters with integrated precision references. The LTC2668s from Analog Devices are guaranteed monotonic over temperature and have built-in rail-to-rail output buffers. These SoftSpan™ DACs offer five output ranges up to ±10V. The range of each channel can be programmed independently. The part can be hardware-configured for operation in a fixed range.