LTC2856IMS8-1#PBF

Analog Devices
584-LTC2856IMS8-1PBF
LTC2856IMS8-1#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,770

Stock:
14,770 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.80 $7.80
$5.98 $59.80
$5.57 $278.50
$4.90 $490.00
$4.65 $1,162.50
$4.17 $2,085.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTC2856
SMD/SMT
MSOP-8
Transceiver
1 Driver
1 Receiver
20 Mb/s
5.5 V
4.5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Operating Supply Current: 660 uA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99