LTC2947IUFE#PBF

Analog Devices
584-LTC2947IUFE#PBF
LTC2947IUFE#PBF

Mfr.:

Description:
Current & Power Monitors & Regulators 30A Pwr/Energy Mon w/ Int Sense Res

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,436

Stock:
1,436 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.13 $19.13
$15.84 $158.40
$15.19 $379.75
$13.38 $1,338.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High Side
15 V
4.5 V
6 mA
0.5 %
- 40 C
+ 85 C
SMD/SMT
QFN-32
Tube
Brand: Analog Devices
Development Kit: DC2334A, DC2574A-KIT
Input Voltage Range: 4.5 V to 15 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: LTC2947
Factory Pack Quantity: 61
Subcategory: PMIC - Power Management ICs
Unit Weight: 251 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC2947 30A Power/Energy Monitors

Analog Devices Inc. LTC2947 30A Power/Energy Monitors feature an internal sense resistor supporting up to ±30A. The LTC2947 have three internal No Latency Δ∑™ ADCs to ensure accurate measurement of voltage and current. High bandwidth analog multiplication of voltage and current provides accurate power measurement in a wide range of applications. Internal or external clocking options enable precise charge and energy measurements.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.