LTC4413EDD#TRPBF

Analog Devices
584-LTC4413EDD#TRPBF
LTC4413EDD#TRPBF

Mfr.:

Description:
Power Management Specialised - PMIC 2x 2.6A, 2.5V to 5.5V, Ideal Diodes in 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,811

Stock:
5,811 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.92 $9.92
$7.44 $74.40
$7.09 $177.25
$6.16 $616.00
Full Reel (Order in multiples of 2500)
$5.36 $13,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$9.92
Min:
1

Similar Product

Analog Devices LTC4413EDD#PBF
Analog Devices
Power Management Specialised - PMIC 2x 2.6A, 2.5V to 5.5V, Ideal Diodes in 3

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC4413
Ideal Diode Controller
SMD/SMT
DFN-10
1.9 A
5.5 V
2.5 V
5.5 V
- 40 C
+ 85 C
25 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage Range: 2.5 V to 5.5 V
Operating Supply Current: 25 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Voltage Range: 2.5 V to 5.5 V
Pd - Power Dissipation: 1.5 W
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 23.814 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.