LTC5510IUF#PBF

Analog Devices
584-LTC5510IUF#PBF
LTC5510IUF#PBF

Mfr.:

Description:
RF Mixer 1MHz to 6GHz Wideb& Hi Linity Active Mix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,294

Stock:
5,294 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.93 $16.93
$13.68 $136.80
$13.11 $327.75
$11.55 $1,051.05

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.93
Min:
1

Similar Product

Analog Devices LTC5510IUF#TRPBF
Analog Devices
RF Mixer 1MHz to 6GHz Wideb& Hi Linity Active Mix

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
1 MHz to 6 GHz
11.8 dB
1 MHz to 6.5 GHz
1 MHz to 6 GHz
+ 105 C
- 40 C
SMD/SMT
QFN-16
Brand: Analog Devices
Gain: 1.2 dB
OIP3 - Third Order Intercept: 24.5 dBm
Operating Supply Current: 105 mA
Operating Supply Voltage: 3.1 V to 3.5 V, 4.5 V to 5.3 V
P1dB - Compression Point: 11.6 dBm
Packaging: Tube
Product Type: RF Mixer
Series: LTC5510
Factory Pack Quantity: 91
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.3 V
Supply Voltage - Min: 3.1 V
Technology: Si
Unit Weight: 219 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More