LTC6253HMS-7#PBF

584-LTC6253HMS-7#PBF
LTC6253HMS-7#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x 2GHz, 3.5mA Gain of 7 Stable R2R I/O

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Quantities greater than 47 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.02 $11.02
$8.95 $89.50
$7.60 $380.00
$7.04 $704.00
$6.72 $1,680.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LTC6253
2 Channel
2 GHz
500 V/us
105 dB
90 mA
100 nA
50 uV
5.25 V
2.5 V
3.3 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Tube
Amplifier Type: Operational
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 2.75 nV/sqrt Hz
Gain V/V: 7 V/V
In - Input Noise Current Density: 4 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: - 30 nA
Output Type: Rail-to-Rail
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.