LTP5901IPC-IPMA#PBF

Analog Devices
584-P5901IPC-IPMAPBF
LTP5901IPC-IPMA#PBF

Mfr.:

Description:
Networking Modules SmartMesh IP Wireless 802.15.4e PCBA Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$108.36 $108.36
$97.71 $977.10
$93.95 $2,066.90
$85.81 $9,439.10

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Networking Modules
RoHS:  
LTP5901-IPM
Wireless Sensor Networks
ARM Cortex M3
SPI, UART
250 kb/s
2.4 GHz to 2.484 GHz
2.75 V
3.76 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Networking Modules
Factory Pack Quantity: 22
Subcategory: Ethernet & Communication Modules
Unit Weight: 22.326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SmartMesh® IP™ Wireless Solutions

Analog Devices SmartMesh® IP™ Wireless Solutions from the Dust Networks product group are embedded chips and pre-certified PCB modules. The modules come complete with fully developed, field-proven, intelligent wireless mesh networking software. SmartMesh wireless sensor networks (WSN) deliver unmatched data reliability (>99.999%) over ultralow power, secure wireless communications. This enables sensors to be placed anywhere in tough Industrial Internet of Things (IoT) environments.