LTP5901IPC-IPRB1C1#PBF

Analog Devices
584-5901IPCIPRB1C1PB
LTP5901IPC-IPRB1C1#PBF

Mfr.:

Description:
Networking Modules SmartMesh IP Embedded Manager

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 22   Multiples: 22
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$93.95 $2,066.90
$85.81 $9,439.10

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Networking Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
LTP5901-IPR
Wireless Sensor Networks
ARM Cortex M3
SPI, UART
250 kb/s
2.4 GHz to 2.484 GHz
2.1 V
3.76 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Dimensions: 42 mm x 24 mm x 5.5 mm
Product Type: Networking Modules
Factory Pack Quantity: 22
Subcategory: Ethernet & Communication Modules
Unit Weight: 17.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A002.a.1

SmartMesh® IP™ Wireless Solutions

Analog Devices SmartMesh® IP™ Wireless Solutions from the Dust Networks product group are embedded chips and pre-certified PCB modules. The modules come complete with fully developed, field-proven, intelligent wireless mesh networking software. SmartMesh wireless sensor networks (WSN) deliver unmatched data reliability (>99.999%) over ultralow power, secure wireless communications. This enables sensors to be placed anywhere in tough Industrial Internet of Things (IoT) environments.