113899P1

Anderson Power Products
879-113899P1
113899P1

Mfr.:

Description:
Heavy Duty Power Connectors SB50/120 HANDLE RED BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,315

Stock:
1,315 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.65 $2.65
$2.41 $24.10
$2.29 $57.25
$2.13 $213.00
$1.86 $465.00
$1.81 $905.00
$1.53 $1,530.00
$1.47 $2,940.00
$1.40 $7,000.00

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SB120
Accessories
T-Handle
Thermoplastic (TP)
SB
Brand: Anderson Power Products
For Use With: SBS50 & SBS75X Series Connectors
Housing Colour: Red
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Unit Weight: 7.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

SBS50 / SBS75X Heavy Duty Power Connectors

Anderson Power Products SBS50 / SBS75X Heavy Duty Power Connectors provide high power in a compact housing with protection against accidental contact with live circuits. SBS stands for Storage Battery Safety, and these connectors offer a compact connection with a touch-safe interface. This protection is important for applications in which DC voltages exceed 30V and can be health threatening. Wire-to-wire and wire-to-board configurations feature power contacts rated up to 110A. The APP SBS75X connectors offer up to four mate-last, break-first auxiliary power / signal contacts rated up to 20A.

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.