SR4L075

Antenova
237-SR4L075
SR4L075

Mfr.:

Description:
Antennas Minima antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 691

Stock:
691 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.45 $5.45
$3.80 $38.00
$3.60 $90.00
$3.12 $312.00
$2.96 $740.00
$2.65 $1,325.00
Full Reel (Order in multiples of 1000)
$1.97 $1,970.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Mini Antenna
617 MHz
3.8 GHz
Cellular
Chip
- 4.5 dBi, - 3.4 dBi, - 2 dBi, - 2.5 dBi, - 2.1 dBi, - 3 dBi
50 Ohms
3.8:1, 4.3:1, 1.8:1, 2:1, 2.4:1
- 40 C
+ 140 C
7 Band
PCB Mount
SMD/SMT
40 mm
10 mm
3.3 mm
Minima
Reel
Cut Tape
MouseReel
Brand: Antenova
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Minima SR4L075 4G/5G SMD Antennas

Antenova Minima SR4L075 4G/5G SMD Antennas are 40mm x 10mm x 3.3mm antennas for 4G and 5G frequencies. The Antenova Minima Antennas are multi-band cellular antennas covering the common 4G and 5G frequencies used globally, including the popular Band 71 (617MHz to 698MHz). These high-efficiency (up to 60%) antennas are designed for use in a variety of applications, including telematics, cellular Wi-Fi® hotspots, Internet of Things (IoT), machine-to-machine (M2M), closed-circuit TVs (CCTVs) over 4G/5G, drones, and more.