AK6.112JGA.00103

Apacer
908-AK6.112JGA.00103
AK6.112JGA.00103

Mfr.:

Description:
Memory Cards Industrial microSDHC CV110 3D-TLC 256GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$376.36 $376.36
$346.21 $3,462.10
$334.61 $8,365.25

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
RoHS:  
MicroSD Cards
256 GB
UHS-I
27 MB/s
90 MB/s
3D TLC
2.7 V to 3.6 V
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
CV110-MSD
Active Mode Current: 105 mA
Brand: Apacer
Connector Type: 8-pin
Length: 15 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 1 mm
Width: 11 mm
Unit Weight: 18.490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99

Apacer MicroSD Memory Cards

Apacer MicroSD memory cards are data storage Memory Cards designed specifically for MicroSD Card applications that put a premium on small form factors with lower power. They are functionally compatible with the SD memory cards but are smaller in dimensions. A MicroSD Memory Card can be inserted into a passive SD Memory Card Adapter and operate as an SD Memory card. All technical drafts follow DIN ISO standard. The Apacer MicroSD cards meet SDA (SD Card Association) specifications and are ideal for applications such as cameras, smartphones, digital recorders, MP3 players, PDAs, and electronic toys. These microSD cards feature firmware technology that reduces the Write Amplification Factor (WAF) significantly.