APHA004GT23EG-6T

Apacer
908-APHA004GT23EG-6T
APHA004GT23EG-6T

Mfr.:

Description:
USB Flash Drives Industrial USB2.0 AH322 SLC Extended Temp 4GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.13 $86.13
$79.49 $794.90
$76.90 $1,922.50
$74.95 $3,747.50
$73.07 $7,307.00
250 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: USB Flash Drives
RoHS:  
USB 2.0
4 GB
5 V
+ 85 C
52.18 mm x 18 mm x 8.5 mm
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: USB Flash Drives
Series: AH322
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Supply Current - Max: 185 mA
Sustained Read: 28 MB/s
Sustained Write: 21 MB/s
Unit Weight: 12.646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
EAR99