21236NA

Apem
642-21236NA
21236NA

Mfr.:

Description:
Toggle Switches SPST ON/OFF STR PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.93 $10.93
$9.46 $94.60
$9.00 $225.00
$8.55 $427.50
$8.24 $824.00
$7.74 $1,935.00
$7.33 $3,665.00
$7.01 $7,010.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
ON - OFF
Through Hole
Solder Pin
250 VAC
1/4-40
Bat
Sealed
Silver
21000N
Bulk
Actuator Style: Bat
Brand: Apem
Life: 20000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99