8632AB6X718UL

Apem
642-8632AB6X718UL
8632AB6X718UL

Mfr.:

Description:
Pushbutton Switches Slder lug pshbton SP ON - MOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 50   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.83 $1,091.50
$21.48 $2,148.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
Plunger
6 A
30 VDC
250 VAC
Solder Lug
Silver
Actuator Style: Plunger
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99