ADTSJW67NVTR

Apem
642-ADTSJW67NVTR

ADTSJW67NVTR

Mfr.:

Description:
Tactile Switches SW TACT SPST 0.05A 12VDC STD ACTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 1800   Multiples: 900

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
$0.894 $1,609.20

Product Attribute Attribute Value
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
180 gf
50 mA
12 VDC
No
SPST
J Form Lead
Black, Brown
Brown
6 mm
6 mm
5.2 mm
ADTSxW
500000 Cycle
Reel
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Type: Washable Switch