Q14F1BXXY24E

Apem
642-Q14F1BXXY24E
Q14F1BXXY24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 14MM FLUSH YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.61 $17.61
$13.52 $135.20
$11.37 $1,137.00
$10.43 $5,215.00
$10.13 $10,130.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
100 deg
Indicators
Yellow
14 mm
Panel Mount
Solder Tab
Clear
8 mm
2.1 V
4 mcd
Q14
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809090
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99