Q16F1BXXB12E

Apem
642-Q16F1BXXB12E
Q16F1BXXB12E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 12V 16MM FLUSH BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.53 $28.53
$22.35 $223.50
$19.51 $1,951.00
$17.90 $8,950.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
100 deg
Indicators
Blue
16 mm
Panel Mount
Solder Tab
Blue, Diffused
10 mm
20 mA
12 V
10 mcd
Q16
Brand: Apem
IP Rating: IP67
Lens Colour: Blue
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99