5014-820

Applied Motion
834-5014-820
5014-820

Mfr.:

Description:
Stepper Motors .35A 8.0 TRQ 1.0IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.80 $85.80
$78.85 $394.25
$76.03 $760.30
$74.32 $1,858.00
$73.23 $3,661.50
$71.60 $7,160.00
200 Quote

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Standard Torque
NEMA 14
Bipolar
8 oz-in
1.8 deg
4
3.2 V
350 mA
0.051 oz-in-sq
Brand: Applied Motion
Cable Length: 12 in
Dimensions: 25.4 mm L x 35.1 mm W x 35.1 mm H
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 26 AWG
Unit Weight: 147.738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501104080
TARIC:
8501109190
ECCN:
EAR99