12162182

Aptiv (formerly Delphi)
829-12162182
12162182

Mfr.:

Description:
Automotive Connectors 3 Way F M/P 150 Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,112

Stock:
1,112
Can Dispatch Immediately
On Order:
15,000
Expected 26/05/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.49 $4.49
$2.41 $60.25
$2.39 $119.50
$1.88 $188.00
$1.83 $915.00
$1.41 $3,525.00
$1.40 $7,000.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
150.2
Bulk
Application: Inline, Lamp
Brand: Aptiv (formerly Delphi)
Dimensions: 27.1 mm L x 19.5 mm W x 17.4 mm H
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Mating Gender: Female
Mating Part Number: 12162186
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2500
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 3-Way
Unit Weight: 3.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99