12162260

Aptiv (formerly Delphi)
829-12162260
12162260

Mfr.:

Description:
Automotive Connectors 6 Way F M/P 150 Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171
Can Dispatch Immediately
On Order:
1,550
Expected 08/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.95 $3.95
$2.41 $60.25
$2.32 $116.00
$2.24 $224.00
$2.02 $1,010.00
$1.56 $1,560.00
$1.55 $3,875.00
10,850 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
150.2
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 27.1 mm L x 30 mm W x 17.7 mm H
Family: Metri-Pack
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1550
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 6-Way
Unit Weight: 16.222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99