35098453

Aptiv (formerly Delphi)
829-35098453
35098453

Mfr.:

Description:
Automotive Connectors 2WAY RCS800 DIRECT MATE FEM CONN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.08 $31.08
24 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
2 AWG
Orange
RCS800
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Height: 56.7 mm
Ingress Protection: IP67
Length: 82.55 mm
Material: Polybutylene Terephthalate (PBT)
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 24
Subcategory: Automotive Connectors
Tradename: RCS
Width: 76.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Power Conversion Solutions

Aptiv Power Conversion Solutions offers high voltage connection systems designed specifically for the voltage and current needs up to 250A. Power conversion modules include inverters, drive motors/generators, and high current / high voltage battery outputs. Aptiv Power Conversion Solutions are ideal for power electric boxes, e-motors, and DC/DC converters.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

HV RCS 800 Electrical Vehicle Connectors

Aptiv HV RCS 800 Electrical Vehicle Connectors come in a compact package with a unique integrated electric interlock. Aptiv HV RCS 800 Electrical Vehicle Connectors feature an integrated ErgoMate™ Axial Mating Assist System on the harness connector, assuring easy assembly. The header is sealed in mated and unmated positions. The series provides a cost-effective design due to the direct connection between the device's female connector and male terminals. The connectors include unique and safe mating screwing with an innovative Screw Position Assurance (SPA) feature.