AS-STARTKIT-LR-L1L2-NANH-00

ArduSimple
780-TKITLRL1L2NANH00
AS-STARTKIT-LR-L1L2-NANH-00

Mfr.:

Description:
GNSS / GPS Development Tools simpleRTK2B Starter Kit LR - Option: Arduino Headers Not soldered - Option: LR Radio North America

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Expected 23/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$713.02 $713.02

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: GNSS / GPS Development Tools
RoHS:  
Starter Kits
ZED-F9P
GPS
Brand: ArduSimple
Dimensions: 23 cm x 20 cm x 5 cm
Packaging: Bulk
Product Type: GPS Development Tools
Series: simpleRTK2B
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: AS-STARTKIT-LR-L1L2-NANH-01
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

simpleRTK2B Multiband RTK Application Boards

ArduSimple simpleRTK2B Multiband Real-time Kinematic (RTK) Application Boards are standalone application boards that allow users to evaluate multi-band global navigation satellite system (GNSS) technology, including RTK functionality. The boards are based on the u-blox ZED-F9P module and are fully compatible as a shield with Arduino, STM32 Nucleo, Raspberry Pi, or as an external GNSS for Pixhawk autopilots. simpleRTK2B is a cost-effective shield that supports multi-constellation (GPS, GLONASS, BeiDou, and Galileo) and multiband GNSS receivers. The series offers <1cm precision(1σ) with base-rover configuration, <1cm with NTRIP corrections, or <10cm with SSR corrections. The boards are 3.3V and 5V compatible (UART voltage levels are adjusted automatically based on power source voltage). ArduSimple simpleRTK2B Multiband Real-time Kinematic (RTK) Application Boards can be powered directly from the Arduino headers or via a micro USB connector from the simpleRTK2B board.