20-4518-00

Aries Electronics
535-20-4518-00
20-4518-00

Mfr.:

Description:
IC & Component Sockets SURFACE MOUNT 20 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.32 $5.32
$4.24 $42.40
$4.10 $102.50
$3.79 $189.50
$3.58 $358.00
$3.23 $807.50
$3.12 $1,560.00
$2.82 $2,820.00
$2.69 $6,725.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
20 Position
2 Row
2.54 mm
Gold
518
Brand: Aries Electronics
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99