RP410-20-22-QD

Astrodyne TDI
446-RP410-20-22-QD
RP410-20-22-QD

Mfr.:

Description:
Power Line Filters FILTER ULTRA-COMPACT 3-PHASE WYE 20A 22N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.21 $55.21
$51.40 $257.00
$43.14 $431.40
$34.15 $853.75
$33.47 $1,338.80

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
3-Phase WYE Single-Stage Filter
480 VAC
20 A
Chassis Mount
Quick Connect
200 uA
RP410
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Capacitance: 0.022 uF
Compliance: UL; CSA; EN
Height: 40 mm
Length: 65 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI