874270313

Auer Signal
900-874270313
874270313

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial ASM Multi-tone alarm sounder 110-240 V AC , red (RAL 3000)

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$259.06 $259.06
$246.63 $1,233.15

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: Auer Signal
Current Rating: 70 mA
Dimensions: 175 mm x 145 mm x 160 mm
Frequency: 50 Hz to 60 Hz
Height: 160 mm
IP Rating: IP66
Length: 175 mm
Mounting Style: Bracket Mount
Packaging: Box
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: ASM
Sound Pressure Level: 113 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Multiple Tones
Tradename: Sounder
Type: Alarm Sounder
Voltage Rating: 110 VAC to 240 VAC
Width: 145 mm
Unit Weight: 680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

FEATURED PRODUCTS
AUER SIGNAL