910744900

Auer Signal
900-910744900
910744900

Mfr.:

Description:
Tower Light Modules PC7MR Aluminium tube base with plastic foot 400 mm, black

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.23 $79.23
$75.43 $377.15

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Tower Light Modules
RoHS:  
Base Module
Black
Aluminum
IP66, IP67
PC7MR
Brand: Auer Signal
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: Pole Base Mount
Unit Weight: 425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531909001
JPHTS:
853190000
TARIC:
8531900000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99