AS3001101-0050X0IWAY

Avalanche Technology
793-30011010050X0IWY
AS3001101-0050X0IWAY

Mfr.:

Description:
MRAM Avalanche SPI P-SRAM 1Mb in WSON8 package with SPI - 50MHz interface, 3V, -40 C to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.15 $9.15
$8.51 $85.10
$8.25 $206.25
$8.05 $402.50
$7.86 $786.00
$7.60 $1,900.00
$7.40 $3,367.00
$7.35 $6,688.50
2,730 Quote

Product Attribute Attribute Value Select Attribute
Avalanche Technology
Product Category: MRAM
RoHS:  
WSON-8
SPI
1 Mbit
128 k x 8
8 bit
20 ns
2.7 V
3.6 V
8 mA
- 40 C
+ 85 C
AS3001101
Tray
Brand: Avalanche Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 455
Tradename: STT-MRAM, MRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
USHTS:
8542320071
ECCN:
EAR99