10431-0

Avery Dennison
514-10431
10431-0

Mfr.:

Description:
Cable Ties DBL HEADED BLK 11"/279.4mm

In Stock: 213,111

Stock:
213,111 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.37 $0.37
$0.284 $2.84
$0.216 $21.60
$0.194 $48.50
$0.151 $75.50
$0.128 $128.00
$0.112 $224.00
$0.099 $495.00
$0.094 $940.00

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Double-Headed
Black
Plenum Rated
Nylon
11.38 in
0.177 in
23 kg
UL62275
Brand: Avery Dennison
Maximum Bundle Diameter: 3 in
Packaging: Bulk
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99