EN11-HNB0AF20

BI Technologies / TT Electronics
858-EN11-HNB0AF20
EN11-HNB0AF20

Mfr.:

Description:
Encoders 11mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5280   Multiples: 1320
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.16 $6,124.80

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Encoders
RoHS:  
REACH - SVHC:
EN11
PCB Mount
Magnetic Encoders
Incremental
20 PPR
2 Channel
Through Hole
Quadrature
D / Flatted
Without Switch
5 VDC
Tray
Brand: BI Technologies / TT Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Factory Pack Quantity: 1320
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
TARIC:
8504509590
ECCN:
EAR99