EN11-HSM0AF15

BI Technologies / TT Electronics
858-EN11HSM0AF15
EN11-HSM0AF15

Mfr.:

Description:
Encoders 11mm ROTARY ENCODER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Quantities greater than 534 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.13 $3.13
$2.92 $14.60
$2.61 $26.10
$2.39 $59.75
$2.23 $111.50
$2.10 $210.00
$1.92 $480.00
$1.80 $900.00
$1.64 $1,640.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Encoders
RoHS:  
REACH - SVHC:
EN11
PCB Mount
Magnetic Encoders
Incremental
20 PPR
Rotary
No Detent
2 Channel
PC Pin
2 bit Gray Code
6 mm
D / Flatted
Pushbutton Switch
5 VDC
Tray
Brand: BI Technologies / TT Electronics
Product Type: Encoders
Factory Pack Quantity: 1320
Subcategory: Encoders
Unit Weight: 7.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99