EN11-VSB1AQ15

BI Technologies / TT Electronics
858-EN11-VSB1AQ15
EN11-VSB1AQ15

Mfr.:

Description:
Encoders 11mm Rotary Incremental Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,676

Stock:
1,676 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.13 $3.13
$2.92 $14.60
$2.61 $26.10
$2.39 $59.75
$2.38 $119.00
$2.31 $231.00
$2.05 $512.50
$1.83 $915.00
$1.73 $1,557.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Encoders
RoHS:  
REACH - SVHC:
EN11
PCB Mount
Magnetic Encoders
Incremental
20 PPR
Rotary
20 Detent
2 Channel
PC Pin
2 bit Gray Code
6 mm
Knurled
Pushbutton Switch
5 VDC
Tray
Brand: BI Technologies / TT Electronics
Product Type: Encoders
Factory Pack Quantity: 900
Subcategory: Encoders
Unit Weight: 7.814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8504509590
ECCN:
EAR99