HM72L-06243R3LFTR

BI Technologies / TT Electronics
858-HM72L06243R3LFTR

HM72L-06243R3LFTR

Mfr.:

Description:
Power Inductors - SMD 3.3uH +/-20% @0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 6000   Multiples: 1000

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.161 $966.00
$0.149 $1,490.00

Similar Products

Product Attribute Attribute Value
TT Electronics
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
3.3 uH
20 %
- 55 C
+ 155 C
Standard
HM72L
Reel
Application: Power
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT