HM78D-1285R6MLFTR

BI Technologies / TT Electronics
858-HM78D1285R6MLFTR
HM78D-1285R6MLFTR

Mfr.:

Description:
Coupled Inductors 5.6uH 20% SHLD SM COUPLED IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Quantities greater than 486 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.34 $1.34
$1.14 $11.40
$1.04 $26.00
$0.985 $98.50
Full Reel (Order in multiples of 500)
$0.837 $418.50
$0.709 $709.00
$0.59 $1,475.00
$0.541 $2,705.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Coupled Inductors
RoHS:  
HM78D
5.6 uH
22.4 uH
20 %
13.4 A
23 mOhms
12.5 mm
12.5 mm
8.05 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: BI Technologies / TT Electronics
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Surface Mount Coupled Inductor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS