P160KN-0QC15B50K

BI Technologies / TT Electronics
858-P160KN-0QC15B50K
P160KN-0QC15B50K

Mfr.:

Description:
Potentiometers 16mm Rotary Panel Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,779

Stock:
4,779 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.87 $1.87
$1.31 $13.10
$1.28 $128.00
$1.12 $280.00
$1.07 $535.00
$0.964 $964.00
$0.963 $2,542.32
$0.903 $4,767.84
$0.891 $9,408.96

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
PCB Mount
PC Pin
Potentiometers
1 Gang
50 kOhms
Linear
Horizontal
200 mW (1/5 W)
200 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Slotted
6 mm
15 mm
No Switch
Without Detent
Rotary
100000 Cycle
- 20 C
+ 70 C
P160
Tray
Brand: BI Technologies / TT Electronics
Diameter: 16.5 mm
Height: 9.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 1320
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99