46.480.A002-000-00

BJB
339-46480A00200000
46.480.A002-000-00

Mfr.:

Description:
Terminal Block Tools & Accessories Terminal Block System E-CON 3 Pole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.65 $11.65
$8.27 $82.70
$7.31 $182.75
$6.74 $337.00
$6.27 $627.00
$5.80 $1,160.00
$5.53 $3,318.00
$5.32 $5,320.00

Product Attribute Attribute Value Select Attribute
BJB Electric
Product Category: Terminal Block Tools & Accessories
RoHS:  
Terminal Blocks
IP66, IP67, IP69
Gray
Brand: BJB
Material: Polyamide (PA)
Product Type: Terminal Block Tools & Accessories
Series: 46.48
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Part # Aliases: 46.480.A002-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536700000
TARIC:
3926909790

46.480 E-CON Waterproof Terminal Blocks

BJB 46.480 E-CON Waterproof Terminal Blocks offer ingress protection ratings of IP66, IP67, and IP69 and reliable, safe installation. These terminal blocks do not bend and are designed for ready-to-use, energy-efficient operation. Additional features include quick connection, robust construction, and reliable operation. BJB 46.480 E-CON Waterproof Terminal Blocks feature a solid wire type, 25mm housing hole diameter, 2Nm tightening torque, and a 104mm length.