8600

B&K Precision
615-8600
8600

Mfr.:

Description:
DC Electronic Loads 120V, 30A, 150W DC E

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 15/07/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,610.00 $1,610.00

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
RoHS:  
DC Electronic Loads
110 VAC, 220 VAC
LED
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 3.5 in
Length: 1.267 ft
Product Type: DC Electronic Loads
Series: 8600
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Width: 8.5 in
Unit Weight: 4.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
3A992

8600 Series Programmable DC Electronic Loads

B&K Precision 8600 Series Programmable DC Electronic Loads offer the performance of modular system DC electronic loads in a small benchtop design. Fast transient operation speeds and high 16-bit measurement resolution allow the 8600 series to be used for testing and evaluating a wide variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays. The 8600 DC loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CW) mode. They can be configured to provide a dynamically changing load to the DC source with fast load switching times. Versatile internal, external, and remote triggering options enable the dynamic load behavior to be synchronized with other events. Productivity may be increased by saving test parameters into any one of the 100 memory areas for quick system recall. All load parameters such as voltage, current, slew rate, and width can be set through the front panel or programmed remotely.