8612B

B&K Precision
615-8612B
8612B

Mfr.:

Description:
DC Electronic Loads 750 W, 0-500 V, 0-30

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,389.63 $3,389.63

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
RoHS:  
DC Electronic Loads
0 V to 500 V
1 Output
750 W
Brand: B&K Precision
Height: 90 mm
Industry: Industrial
Length: 387 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: DC Electronic Loads
Series: 8600
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Width: 218 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030320000
USHTS:
9030320000
JPHTS:
903032000
KRHTS:
9030320000
TARIC:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
EAR99

8600 Series Programmable DC Electronic Loads

B&K Precision 8600 Series Programmable DC Electronic Loads offer the performance of modular system DC electronic loads in a small benchtop design. Fast transient operation speeds and high 16-bit measurement resolution allow the 8600 series to be used for testing and evaluating a wide variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays. The 8600 DC loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CW) mode. They can be configured to provide a dynamically changing load to the DC source with fast load switching times. Versatile internal, external, and remote triggering options enable the dynamic load behavior to be synchronized with other events. Productivity may be increased by saving test parameters into any one of the 100 memory areas for quick system recall. All load parameters such as voltage, current, slew rate, and width can be set through the front panel or programmed remotely.