895

B&K Precision
615-895
895

Mfr.:

Description:
Component Testers 1 MHz Bench LCR Meter

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6,850.00 $6,850.00

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Component Testers
RoHS:  
LCR Meter
Brand: B&K Precision
Cable Type: North American Power Cord Included
Frequency: 20 Hz to 1 MHz
Height: 88 mm
Length: 370 mm
Product: LCR Meters
Product Type: Component Testers
Resistance Range: 10 mOhms to 100 MOhms
Series: 895
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 280 mm
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030201000
ECCN:
3A992

Models 894/895 500kHz/1MHz Precision LCR Meters

B&K Precision Models 894/895 500kHz/1MHz Precision LCR Meters are high accuracy LCR meters capable of measuring inductance, capacitance, and resistance of components and materials at DC or from 20Hz to 500kHz or 1MHz. These LCR meters provide flexible AC and DC test signal configurations. AC test signal voltage is variable from 5mVRMS to 2VRMS. AC current is adjustable up to 66.7mARMS, depending on the AC impedance selected. DC bias signal can also be added to allow the meter to apply a DC signal to the device under test to simulate in-circuit conditions.