K50ANPBGRYF2QP8

Banner Engineering
778-K50ANPBGRYF2QP8
K50ANPBGRYF2QP8

Mfr.:

Description:
Pushbutton Switches K50 E-Series EZ-LIGHT: 3-Color Push Button Sensor; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67; Input: NPN (NO); Colors: Green Red Yellow; 150 mm (6 in) 8-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$188.00 $188.00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pushbutton Switches
K50
Illuminated
Base Mount
LED
Red, Green, Yellow
75 mA
IP67, IP69K
8-pin M12 Pigtail
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 50 mm
Features: Momentary
Housing Material: Polycarbonate (PC)
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 80981
Unit Weight: 200.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8531200040