K50APT2FGRYF2

Banner Engineering
778-K50APT2FGRYF2
K50APT2FGRYF2

Mfr.:

Description:
Beacons K50 Series EZ-LIGHT: 3-Input-Color Touch Sensor Gen 2 FDA; Voltage: 12-30 V dc; Housing: FDA Polycarbonate; IP67 IP69K; Input: PNP (NO); Colors: Green Red Yellow; 2 m (6.5 ft) PVC Cable
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
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$192.00 $192.00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K50
Green, Red, Yellow
3 Color
Base Mount
Cable
2 m
PNP
12 VDC to 30 VDC
IP67, IP69K
Polycarbonate (PC)
Brand: Banner Engineering
Current Rating: 75 mA
Diameter: 50 mm
Height: 55 mm
Housing Colour: Gray
Illuminated: Illuminated
Lamp Type: LED
Mode: Triple
Number of Segments: 3 Segment
Product: K50 FDA-Grade Illuminated Multipurpose Buttons
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: EZ-LIGHT
Type: Touch Gen 2 K50 FDA-Grade Illuminated Multipurpose Buttons
Part # Aliases: 96832
Unit Weight: 249.476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

K50 & K50 Pro 50mm Illuminated Touch Buttons

Banner Engineering K50 50mm General-Purpose Illuminated Touch Buttons are a versatile family of devices that combine a large, bright indicator with solid-state switching capability activated by a simple touch. The ergonomic design of the K50 touch buttons requires no physical pressure to operate, preventing stress on hands and wrists. The rugged, fully encapsulated IP69K construction is designed for high-pressure wash-down environments.