K50PCLRGB7AQP

Banner Engineering
778-K50PCLRGB7AQP
K50PCLRGB7AQP

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount K50 Pro Compact with Audible: 7-color RGB Indicator; 12-30 V dc; Polycarbonate; IP66, IP67, IP69K; Input: Bimodal; Colors: Multicolor; 150 mm (6 in) 5-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$184.00 $184.00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Buzzers & Audio Indicators - Board Mount
Brand: Banner Engineering
IP Rating: IP67, IP69K
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: K50 PRO
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: M12
Part # Aliases: 813340
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040
TARIC:
8531809540
ECCN:
EAR99

K50 Pro with Programmable Audible Indicator

Banner Engineering K50 Pro with Programmable Audible Indicator is a version of the K50 Pro 50mm Multicolor Indicators that includes a programmable audible indicator. The programmable audible indicator provides a distinct status indication and is available with Pro Editor software or IO-Link communication for additional versatility and customization. Banner Engineering K50 Pro Audible versions offer fourteen different tones with intensity, customization, and input control.