OS80PMLY1GYQ

Banner Engineering
778-OS80PMLY1GYQ
OS80PMLY1GYQ

Mfr.:

Description:
Pushbutton Switches OS80 Operator Station: Push Button, Yellow; Latching (Pull-to-Release); 2-Color; Voltage: 12-30 V dc; Housing: Polycarbonate; IP40; Output: PNP 1 NO; Colors: Green Yellow; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$365.00 $365.00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pushbutton Switches
Industrial Switches
Push Turn
Illuminated
SPST-NO
Panel Mount
Yellow
IP40
Quick Connect
Actuator Style: Dome
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 96.6
Material: Polycarbonate
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 804827
Unit Weight: 340.194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99