Q60VR3LAF1400QPMA

Banner Engineering
778-Q6VR3LAF1400QPMA
Q60VR3LAF1400QPMA

Mfr.:

Description:
Photoelectric Sensors Q60 Series: Adjust-Field Laser (Cls 1) Univ Volt; Range: 200-1400 mm; Input: 12-250 V dc or 24-250 V ac; Output: Electromechanical Relay (SPST); 150 mm (6 in) 4-pin Micro Pigtail QD; N.O.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$600.00 $600.00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
200 mm to 1.4 m
Red Laser
SPST-NO
Cable with Connector
150 mm
Micro
12 VDC, 24 VAC
250 VAC/DC
- 10 C
+ 45 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67
Operating Supply Voltage: 24 VAC to 250 VAC, 12 VDC to 250 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 80833
Unit Weight: 199.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99