R58ECRGB1

Banner Engineering
778-R58ECRGB1
R58ECRGB1

Mfr.:

Description:
Photoelectric Sensors R58 EXPERT Register Mark Sensor; Input; 10-30 V dc; Output: Bipolar; 1 NPN; 1 PNP; Parallel Sensing Beam; 2 m Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$429.99 $429.99

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Limited Reflective
10 mm
Red LED, Green LED, Blue LED
NPN/PNP
Cable
2 m
10 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
Height: 58.9 mm
IP Rating: IP67
Length: 80.1 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: R58
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 30 mm
Part # Aliases: 74999
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99