R90C-4UI-MQ

Banner Engineering
778-R90C-4UI-MQ
R90C-4UI-MQ

Mfr.:

Description:
Signal Conditioners & Signal Converters R90C Series: 4-port Modbus to Analog Hub; RS-485 Interface; 4-pin M12 QDs

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$294.00 $294.00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Signal Conditioners & Signal Converters
Signal Converter
Modbus
Current, Voltage
In-Line
18 VDC
30 VDC
R90C
Brand: Banner Engineering
IP Rating: IP65, IP67, IP68
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Part # Aliases: 813596
Unit Weight: 151.228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

R90C Converters

Banner Engineering R90C Converters feature gateway devices for connecting to a Snap Signal IIoT system or other Modbus RTU protocol control systems. The R90C converters are constructed with a 5-pin M12 male quick disconnect connector and four 4-pin M12 female quick disconnect connectors. The converters offer built-in indications for a Modbus RTU connection status and four IO-Link master ports. The Banner Engineering R90C Converters provide a rugged, over-molded design that meets IP65, IP67, and IP68 environmental standards. The R90C devices are ideal master converters for collecting and transmitting machine data, processing parameters, and gathering diagnostic information from IO-Link devices.