S18DLGRXP

Banner Engineering
778-S18DLGRXP
S18DLGRXP

Mfr.:

Description:
LED Panel Mount Indicators S18 Daylight Visible EZ-LIGHT - 18 mm - IP67; Two Color: Green Red; 10-30 V dc PNP Input; 4-Wire 2 m Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.00 $54.00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
S18L General Purpose Indicators
Red, Green
Wire
25 mA
9 VDC to 30 VDC
S18L
Brand: Banner Engineering
IP Rating: IP67, IP69K
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 25817
Unit Weight: 53.524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

S18L LED Indicators

Banner Engineering S18L LED Indicators are 18mm indicators for stand-alone use or as part of a panel; no enclosure is necessary. These indicators feature a gasketed face flange for sealing to enclosures, an IP69K rating to withstand harsh washdown environments, and various color options. Up to three independent colors are in one unit, and multiple colors are available, including green, red, yellow, blue, white, orange, turquoise, violet, and magenta. Banner Engineering S18L LED Indicators include numerous models, such as daylight visible, an M12 Euro connector for plug-and-play indication, and a terminal-wired model for simplifying panel wiring.